Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

XLR532

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Search Keywords: XLR532
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: XLR532
Alias/AKA: 127007-0156
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Chloroprene
Number of Contacts: 5
Contact Plating: Silver
Termination Method: Solder Cup
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLR532 RoHS compliant?
Yes, XLR532 is RoHS compliant.
What is the lead time for XLR532?
The standard lead time for XLR532 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.43
30
$11.17
50
$11.05
100
$9.84
250
$8.91
500
$8.10
1,000 +
$7.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!