- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- XLR512C
ITT CANNON
XLR512C
Audio/RCA Connector - 5 Pole - Male - Solder Terminal - Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio/RCA Connector - 5 Pole - Male - Solder Terminal - Plug
Search Keywords: XLR512C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:XLR512C
-
Alias/AKA:127007-0052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Nylon
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is XLR512C RoHS compliant?
Yes, XLR512C is RoHS compliant.
What is the lead time for XLR512C?
The standard lead time for XLR512C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
452
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$16.68
30
$15.30
50
$14.65
100
$13.88
250
$13.01
500
$12.39
1,000 +
$12.36
Click for Quote
Log in
to unlock special pricing