- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- XLR432F512
XLR432F512
ITT CANNON
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Search Keywords: XLR432F512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:XLR432F512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Chloroprene
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$28.00
25
$8.29
50
$6.71
100
$6.42
250
$6.18
500
$6.00
1,000 +
$5.85
Click for Quote
Log in
to unlock special pricing