- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- XLR431
ITT CANNON
XLR431
Conn XLR Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn XLR Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
Search Keywords: XLR431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:XLR431
-
Alias/AKA:127007-0100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Aluminum Alloy
-
Number of Contacts:4
-
Contact Plating:Copper Alloy
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is XLR431 RoHS compliant?
No, XLR431 is not RoHS compliant.
What is the lead time for XLR431?
The standard lead time for XLR431 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$32.43
5
$27.00
10
$26.34
30
$25.95
50
$25.70
100
$23.17
250 +
$20.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT