Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

XLR331F77

Audio/RCA Connector - 3 Pole - Solder Terminal - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio/RCA Connector - 3 Pole - Solder Terminal - Receptacle
Search Keywords: XLR331F77
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: XLR331F77
Alias/AKA: 127007-0085
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Chloroprene
Number of Contacts: 3
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLR331F77 RoHS compliant?
Yes, XLR331F77 is RoHS compliant.
What is the lead time for XLR331F77?
The standard lead time for XLR331F77 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$23.35
30
$23.12
50
$22.88
100
$19.24
250
$19.04
500
$18.94
1,000 +
$18.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!