Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

XLR312C

Audio/RCA Connector - 3 Pole - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio/RCA Connector - 3 Pole - Plug
Search Keywords: XLR312C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: XLR312C
Alias/AKA: 127007-0103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Chloroprene
Number of Contacts: 3
Contact Plating: Silver
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLR312C RoHS compliant?
Yes, XLR312C is RoHS compliant.
What is the lead time for XLR312C?
The standard lead time for XLR312C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$19.41
30
$15.28
50
$13.99
100
$12.75
250
$11.91
500
$11.39
1,000 +
$11.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!