Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

XLR311C

Audio/RCA Connector - 3 Pole - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio/RCA Connector - 3 Pole - Plug
Search Keywords: XLR311C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    XLR311C
  • Alias/AKA:
    127007-0058
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Chloroprene
  • Number of Contacts:
    3
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLR311C RoHS compliant?
Yes, XLR311C is RoHS compliant.
What is the lead time for XLR311C?
The standard lead time for XLR311C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,200   can ship 1/11/27
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$23.91
30
$20.83
50
$20.61
100
$19.63
250
$18.40
500
$17.62
1,000 +
$17.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!