- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- XLR2A32
ITT CANNON
XLR2A32
Conn XLR Connector M 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn XLR Connector M 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Tray
Search Keywords: XLR2A32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:XLR2A32
-
Alias/AKA:127007-0155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Nylon
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is XLR2A32 RoHS compliant?
Yes, XLR2A32 is RoHS compliant.
What is the lead time for XLR2A32?
The standard lead time for XLR2A32 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$13.29
30
$12.88
50
$12.30
100
$10.86
250
$9.44
500
$8.45
1,000 +
$7.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT