Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

XLR2A31

Conn XLR Connector F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Tray
Search Keywords: XLR2A31
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: XLR2A31
Alias/AKA: 127007-0133
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Chloroprene
Number of Contacts: 2
Contact Plating: Silver
Termination Method: Solder Cup
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLR2A31 RoHS compliant?
Yes, XLR2A31 is RoHS compliant.
What is the lead time for XLR2A31?
The standard lead time for XLR2A31 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$19.53
30
$19.24
50
$18.82
100
$16.74
250
$15.16
500
$13.88
1,000 +
$12.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!