- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- XLR2A12C
ITT CANNON
XLR2A12C
Conn XLR Connector M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | XLR2A12C |
| Alias/AKA: | 127007-0136 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |