- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- XLR2A11C
XLR2A11C
ITT CANNON
Conn XLR Connector F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
Search Keywords: XLR2A11C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:XLR2A11C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Chloroprene
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$25.59
30
$23.05
50
$21.27
100
$20.28
250
$19.82
500
$19.27
1,000 +
$19.23
Click for Quote
Log in
to unlock special pricing