ITT CANNON Authorized Distributor

XLM332PCVF

Circular Connector - Receptacle - Male Pins - 3 Positions - Size XLM - Board Lock - Latch Lock - 3A 133VAC - Panel Mount, Thro ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Receptacle - Male Pins - 3 Positions - Size XLM - Board Lock - Latch Lock - 3A 133VAC - Panel Mount, Through Hole, Right Angle.
Search Keywords: XLM332PCVF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: XLM332PCVF
Alias/AKA: 127008-0283
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: XL Connector
Gender: M
Body Orientation: Straight
Mounting: Flange Mount
Housing Material: Polyphenylene Sulfide
Number of Contacts: 3
Contact Plating: Silver,Gold
Operating Temperature: -35 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLM332PCVF RoHS compliant?
Yes, XLM332PCVF is RoHS compliant.
What is the lead time for XLM332PCVF?
The standard lead time for XLM332PCVF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$31.64
10
$31.56
25
$31.49
50
$19.38
75
$15.34
100 +
$15.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!