ITT CANNON Authorized Distributor

XLM331PCVF

Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray
Search Keywords: XLM331PCVF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: XLM331PCVF
Alias/AKA: 127008-0276
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: XL Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 3
Contact Plating: Gold
Termination Method: Solder
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLM331PCVF RoHS compliant?
Yes, XLM331PCVF is RoHS compliant.
What is the lead time for XLM331PCVF?
The standard lead time for XLM331PCVF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$42.31
10
$41.93
25
$41.42
50
$39.40
75
$31.18
100 +
$30.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!