Image is representational - see mfr. specs

VG95328S8-3ASN

ITT CANNON

Circular Connector - Jam Nut Receptacle Version DZ - Contact Arrangement: 8-3A - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Jam Nut Receptacle Version DZ - Contact Arrangement: 8-3A - Sockets - Bayonet Coupling
Search Keywords: VG95328S83ASN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328S8-3ASN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator And Grommet Material:
    Polychloroprene
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Style:
    Jam Nut Receptacle
  • Contacts Installed:
    not assembled, packed separately
  • Shell Material:
    Aluminium alloy
  • Gender:
    Socket
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Arrangement:
    83A
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    3 contacts size 20
  • Mating Cycles:
    500 min
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contact Rating Awg20:
    7,5 A
  • Test Voltage:
    1500 Vrms
  • Contact Material:
    Copper Alloy
  • Shell Size:
    8
  • Insulator Resistance:
    ≈5000 MOhm
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Endbell Style:
    Shrink boot adapter
  • Contact Type:
    Crimp Contacts
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$96.22
25
$61.58
38
$48.11
50 +
$47.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!