Image is representational - see mfr. specs

VG95328R20-16PN

ITT CANNON

Circular Connector - Wall Mount Version DZ - Contact Arrangement: 20-16 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount Version DZ - Contact Arrangement: 20-16 - Pins - Bayonet Coupling
Search Keywords: VG95328R2016PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328R20-16PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    20
  • Endbell Style:
    Endbell for shielding braids and shrink boots
  • Contact Material:
    Copper Alloy
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Insulator Resistance:
    ≈5000 MOhm
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Gender:
    Pin
  • Test Voltage:
    2300 Vrms
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    20-16
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Gold Plated
  • Insulator And Grommet Material:
    Polychloroprene
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    Crimp Contacts
  • Shell Style:
    Wall mounting receptacle
  • Contacts Installed:
    not assembled, packed separately
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Mating Cycles:
    500 min
  • Number of Contacts:
    16 contacts size 16
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Rating Awg16:
    13,0 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 9/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$177.19
25
$97.56
38
$67.75
50 +
$66.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!