Image is representational - see mfr. specs

VG95328M8-3APN

ITT CANNON

Circular Connector - Straight Plug Version DZ - Contact Arrangement: 8-3A - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug Version DZ - Contact Arrangement: 8-3A - Pins - Bayonet Coupling
Search Keywords: VG95328M83APN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328M8-3APN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Test Voltage:
    1500 Vrms
  • Shell Size:
    8
  • Shell Style:
    Straight Plug
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    ≈5000 MOhm
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Endbell Style:
    Endbell for shielding braids and shrink boots
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Gender:
    Pin
  • Contact Plating:
    Gold Plated
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contact Material:
    Copper Alloy
  • Number of Contacts:
    3 contacts size 20
  • Contact Rating Awg20:
    7,5 A
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Insulator And Grommet Material:
    Polychloroprene
  • Contacts Installed:
    not assembled, packed separately
  • Contact Type:
    Crimp Contacts
  • Contact Arrangement:
    83A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$59.91
5
$53.46
10
$51.87
25
$49.64
50
$47.60
100
$40.96
250 +
$35.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!