Image is representational - see mfr. specs

VG95328M14-5PN

ITT CANNON

Circular Connector - Straight Plug Version DZ - Contact Arrangement: 14-5 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug Version DZ - Contact Arrangement: 14-5 - Pins - Bayonet Coupling
Search Keywords: VG95328M145PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328M14-5PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Style:
    Straight Plug
  • Insulator Resistance:
    ≈5000 MOhm
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Mating Cycles:
    500 min
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Plating:
    Gold Plated
  • Contact Type:
    Crimp Contacts
  • Shell Size:
    14
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Endbell Style:
    Endbell for shielding braids and shrink boots
  • Contact Arrangement:
    14-5
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Gender:
    Pin
  • Test Voltage:
    2300 Vrms
  • Contact Rating Awg16:
    13,0 A
  • Insulator And Grommet Material:
    Polychloroprene
  • Number of Contacts:
    5 contacts size 16
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contacts Installed:
    not assembled, packed separately
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 9/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$94.05
25
$60.19
38
$47.02
50 +
$46.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!