Image is representational - see mfr. specs

VG95328K24-61PN

ITT CANNON

Circular Connector - Straight Plug w/Cable Clamp - Contact Arrangement: 24-61 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug w/Cable Clamp - Contact Arrangement: 24-61 - Pins - Bayonet Coupling
Search Keywords: VG95328K2461PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328K24-61PN
  • Alias/AKA:
    121617-0358
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    61 contacts size 20
  • Insulator Resistance:
    ≈5000 MOhm
  • Mating Cycles:
    500 min
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contacts Installed:
    not assembled, packed separately
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Plating:
    Gold Plated
  • Shell Size:
    24
  • Gender:
    Pin
  • Shell Style:
    Straight Plug
  • Shell Material:
    Aluminium alloy
  • Test Voltage:
    1500 Vrms
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator And Grommet Material:
    Polychloroprene
  • Contact Rating Awg20:
    7,5 A
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Contact Material:
    Copper Alloy
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Contact Type:
    Crimp Contacts
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Arrangement:
    24-61
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Endbell Style:
    Grommet seal with strain relief
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
13
$274.75
25
$151.27
38
$105.05
50 +
$102.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!