Image is representational - see mfr. specs

VG95328K14-12SN

ITT CANNON

Circular Connector - Straight Plug w/Cable Clamp - Contact Arrangement: 14-12 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug w/Cable Clamp - Contact Arrangement: 14-12 - Sockets - Bayonet Coupling
Search Keywords: VG95328K1412SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328K14-12SN
  • Alias/AKA:
    121617-0335
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Resistance:
    ≈5000 MOhm
  • Test Voltage:
    1500 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Contact Rating Awg20:
    7,5 A
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Style:
    Straight Plug
  • Contacts Installed:
    not assembled, packed separately
  • Endbell Style:
    Grommet seal with strain relief
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    14-12
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Mating Cycles:
    500 min
  • Shell Size:
    14
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Insulator And Grommet Material:
    Polychloroprene
  • Number of Contacts:
    8 contacts size 20, 4 contacts size 16
  • Contact Rating Awg16:
    13,0 A
  • Contact Type:
    Crimp Contacts
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Gender:
    Socket
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
13
$119.67
25
$76.59
38
$59.84
50 +
$58.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!