Image is representational - see mfr. specs

VG95328J24-61SN

ITT CANNON

Circular Connector - Straight Plug w/Adapter DN - Contact Arrangement: 24-61 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug w/Adapter DN - Contact Arrangement: 24-61 - Sockets - Bayonet Coupling
Search Keywords: VG95328J2461SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328J24-61SN
  • Alias/AKA:
    121617-0323
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Contacts Installed:
    not assembled, packed separately
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Insulator Resistance:
    ≈5000 MOhm
  • Contact Arrangement:
    24-61
  • Contact Type:
    Crimp Contacts
  • Number of Contacts:
    61 contacts size 20
  • Test Voltage:
    1500 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gender:
    Socket
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Material:
    Copper Alloy
  • Shell Size:
    24
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Mating Cycles:
    500 min
  • Shell Style:
    Straight Plug
  • Contact Rating Awg20:
    7,5 A
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Insulator And Grommet Material:
    Polychloroprene
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Endbell Style:
    Shrink boot adapter
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
13
$238.20
25
$131.15
38
$91.08
50 +
$89.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!