- Home ›
- All Products›
- VG95328J14-5SN
VG95328J14-5SN
ITT CANNON
Circular Connector - Straight Plug w/Adapter DN - Contact Arrangement: 14-5 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug w/Adapter DN - Contact Arrangement: 14-5 - Sockets - Bayonet Coupling
Search Keywords: VG95328J145SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95328J14-5SN
-
Alias/AKA:121617-0297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Material:Aluminium alloy
-
Contact Type:Crimp Contacts
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Number of Contacts:5 contacts size 16
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Contact Material:Copper Alloy
-
Contact Rating Awg16:13,0 A
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Shell Size:14
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Shell Plating:Olive drab chromate over cadmium plating
-
Endbell Style:Shrink boot adapter
-
Gender:Socket
-
Mating Cycles:500 min
-
Insulator And Grommet Material:Polychloroprene
-
Test Voltage:2300 Vrms
-
Contact Arrangement:14-5
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contacts Installed:not assembled, packed separately
-
Insulator Resistance:≈5000 MOhm
-
Shell Style:Straight Plug
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
13
$97.67
25
$62.51
38
$48.84
50 +
$47.86
Click for Quote
Log in
to unlock special pricing