Image is representational - see mfr. specs

VG95328H22-21SN

ITT CANNON

Circular Connector - Front Panel Mount - Contact Arrangement: 22-21 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Panel Mount - Contact Arrangement: 22-21 - Sockets - Bayonet Coupling
Search Keywords: VG95328H2221SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328H22-21SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    21 contacts size 16
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator And Grommet Material:
    Polychloroprene
  • Contact Rating Awg16:
    13,0 A
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Size:
    22
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Material:
    Aluminium alloy
  • Contact Arrangement:
    22-21
  • Gender:
    Socket
  • Contact Material:
    Copper Alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Type:
    Solder Cup
  • Mating Cycles:
    500 min
  • Shell Style:
    Box mounting receptacle
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator Resistance:
    ≈5000 MOhm
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Test Voltage:
    2300 Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 9/17/26
Backorder
Price (USD)
Qty
Unit Price
13
$189.68
25
$104.44
38
$72.53
50 +
$71.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!