Image is representational - see mfr. specs

VG95328D8-3ASN

ITT CANNON

Circular Connector - Jam Nut Receptacle - Contact Arrangement: 8-3A - Sockets - Bayonet Coupling

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Circular Connector - Jam Nut Receptacle - Contact Arrangement: 8-3A - Sockets - Bayonet Coupling
Search Keywords: VG95328D83ASN
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    ITT CANNON
  • 部品番号:
    VG95328D8-3ASN
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    Jam Nut Receptacle
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contact Type:
    Crimp Contacts
  • Endbell Style:
    Grommet seal
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Shell Material:
    Aluminium alloy
  • Contact Material:
    Copper Alloy
  • Shell Size:
    8
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Gender:
    Socket
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Mating Cycles:
    500 min
  • Contacts Installed:
    not assembled, packed separately
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    83A
  • Insulator And Grommet Material:
    Polychloroprene
  • Test Voltage:
    1500 Vrms
  • Number of Contacts:
    3 contacts size 20
  • Insulator Resistance:
    ≈5000 MOhm
  • Contact Rating Awg20:
    7,5 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
15 Weeks 出荷できます 9/21/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
13
$87.65
25
$56.10
38
$43.83
50 +
$42.95
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!