Image is representational - see mfr. specs

VG95328D14-5PN-F0

ITT CANNON

Circular Connector - Jam Nut Receptacle - Contact Arrangement: 14-5 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Jam Nut Receptacle - Contact Arrangement: 14-5 - Pins - Bayonet Coupling
Search Keywords: VG95328D145PNF0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328D14-5PN-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator And Grommet Material:
    Polychloroprene
  • Contacts Installed:
    not assembled, packed separately
  • Shell Style:
    Jam Nut Receptacle
  • Endbell Style:
    Grommet seal
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator Resistance:
    ≈5000 MOhm
  • Contact Plating:
    Gold Plated
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Rating Awg16:
    13,0 A
  • Contact Type:
    Crimp Contacts
  • Mating Cycles:
    500 min
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Material:
    Copper Alloy
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Material:
    Aluminium alloy
  • Number of Contacts:
    5 contacts size 16
  • Test Voltage:
    2300 Vrms
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Shell Size:
    14
  • Gender:
    Pin
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    14-5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$75.97
25
$48.62
38
$37.99
50 +
$37.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!