Image is representational - see mfr. specs

VG95328D12-3SN

ITT CANNON

Circular Connector - Jam Nut Receptacle - Contact Arrangement: 12-3 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Jam Nut Receptacle - Contact Arrangement: 12-3 - Sockets - Bayonet Coupling
Search Keywords: VG95328D123SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328D12-3SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Voltage:
    2300 Vrms
  • Contacts Installed:
    not assembled, packed separately
  • Insulator And Grommet Material:
    Polychloroprene
  • Contact Arrangement:
    12-3
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator Resistance:
    ≈5000 MOhm
  • Gender:
    Socket
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Rating Awg16:
    13,0 A
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Number of Contacts:
    3 contacts size 16
  • Shell Style:
    Jam Nut Receptacle
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Endbell Style:
    Grommet seal
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Shell Material:
    Aluminium alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Shell Size:
    12
  • Contact Type:
    Crimp Contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
13
$98.53
25
$63.06
38
$49.26
50 +
$48.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!