Image is representational - see mfr. specs

VG95328C14-5SN

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 14-5 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 14-5 - Sockets - Bayonet Coupling
Search Keywords: VG95328C145SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95328C14-5SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    14-5
  • Mating Cycles:
    500 min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator And Grommet Material:
    Polychloroprene
  • Number of Contacts:
    5 contacts size 16
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Type:
    Crimp Contacts
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Test Voltage:
    2300 Vrms
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Contacts Installed:
    not assembled, packed separately
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Gender:
    Socket
  • Shell Style:
    Box mounting receptacle
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Rating Awg16:
    13,0 A
  • Shell Size:
    14
  • Insulator Resistance:
    ≈5000 MOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
13
$82.35
25
$52.70
38
$41.17
50 +
$40.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!