- Home ›
- All Products›
- VG95328B10-6SN
VG95328B10-6SN
ITT CANNON
Circular Connector - Wall Mount w/Cable Clamp - Contact Arrangement: 10-6 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wall Mount w/Cable Clamp - Contact Arrangement: 10-6 - Sockets - Bayonet Coupling
Search Keywords: VG95328B106SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95328B10-6SN
-
Alias/AKA:121617-0039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contacts Installed:not assembled, packed separately
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Shell Style:Wall mounting receptacle
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Material:Copper Alloy
-
Insulator And Grommet Material:Polychloroprene
-
Insulator Resistance:≈5000 MOhm
-
Contact Type:Crimp Contacts
-
Shell Material:Aluminium alloy
-
Gender:Socket
-
Number of Contacts:6 contacts size 20
-
Endbell Style:Grommet seal with strain relief
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Contact Arrangement:10-6
-
Shell Plating:Olive drab chromate over cadmium plating
-
Shell Size:10
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Mating Cycles:500 min
-
Contact Rating Awg20:7,5 A
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Test Voltage:1500 Vrms
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
13
$93.83
25
$60.05
38
$46.91
50 +
$45.97
Click for Quote
Log in
to unlock special pricing