- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- VG95234P15
ITT CANNON
VG95234P15
Contact PIN 15 Size Crimp ST Cable Mount 16-18AWG Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact PIN 15 Size Crimp ST Cable Mount 16-18AWG Automotive
Search Keywords: VG95234P15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234P15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Type:Machined Signal
-
Gender:Pin
-
Contact Size:15
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is VG95234P15 RoHS compliant?
Yes, VG95234P15 is RoHS compliant.
What is the lead time for VG95234P15?
The standard lead time for VG95234P15 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
410
can ship 2/10/27
Minimum Order Quantity:
10
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$3.30
50
$3.13
100
$1.34
250
$0.78
500
$0.70
1,000
$0.64
2,500 +
$0.60
Click for Quote
Log in
to unlock special pricing