- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234N1-36-5PN
VG95234N1-36-5PN
ITT CANNON
Circular Connector - Wall Mount - Contact Arrangement: 36-5 - Pins - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 36-5 - Pins - Bayonet Coupling
Search Keywords: VG95234N1365PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234N1-36-5PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$433.98
50
$221.65
75
$150.88
100 +
$147.86
Click for Quote
Log in
to unlock special pricing