- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234N1-36-5P1N
ITT CANNON
VG95234N1-36-5P1N
Circular Connector - Wall Mount - Contact Arrangement: 36-51 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 36-51 - Pins - Bayonet Coupling
Search Keywords: VG95234N1365P1N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | VG95234N1-36-5P1N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
| Bayonet: | Connector with bayonet coupling |
| Air And Creepage Paths (Min): | 1,1 mm |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
Product Guides
+
Frequently Asked Questions
Is VG95234N1-36-5P1N RoHS compliant?
Yes, VG95234N1-36-5P1N is RoHS compliant.
What is the lead time for VG95234N1-36-5P1N?
The standard lead time for VG95234N1-36-5P1N is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
25
$433.98
50
$221.65
75
$150.88
100 +
$147.86
Click for Quote
Log in
to unlock special pricing