- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234N1-24-10SN
ITT CANNON
VG95234N1-24-10SN
Circular Connector - Wall Mount - Contact Arrangement: 24-10 - Sockets - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 24-10 - Sockets - Bayonet Coupling
Search Keywords: VG95234N12410SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234N1-24-10SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier's Standard Package:
1 -
Bayonet:Connector with bayonet coupling
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is VG95234N1-24-10SN RoHS compliant?
Yes, VG95234N1-24-10SN is RoHS compliant.
What is the lead time for VG95234N1-24-10SN?
The standard lead time for VG95234N1-24-10SN is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
25
$342.94
50
$180.99
75
$124.47
100 +
$121.98
Click for Quote
Log in
to unlock special pricing