Image is representational - see mfr. specs

VG95234M-20-8PN

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-8 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-8 - Pins - Bayonet Coupling
Search Keywords: VG95234M208PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    VG95234M-20-8PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Shielding:
    Yes
  • Contact Retention (Size 60/100/8):
    80 N
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Style:
    Plug, straight
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Test Voltage:
    1050 Vrms
  • Bayonet:
    Connector with bayonet coupling
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Shell Size:
    20
  • Number of Contacts:
    4 contacts size 15, 2 contacts size 100
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Endbell Style:
    Shielded connector with spring washer, endbell for shielded braids and heat shrinkable boots
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Shell Material:
    Aluminium alloy
  • Contact Arrangement:
    20-8
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gender:
    Pin
  • Mating Cycles:
    500 min
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Cross Section:
    0,75-1,5 mm² (Size 15), 10 mm² (Size 100)
  • Contact Material:
    Copper Alloy
  • Contact Type:
    Metric Crimp
  • Insulator And Grommet Material:
    CR-Elastomere
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
25
$228.49
50
$120.59
75
$82.93
100 +
$81.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!