- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- VG95234M-14S-6SN-1
VG95234M-14S-6SN-1
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling
Search Keywords: VG95234M14S6SN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234M-14S-6SN-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$126.44
5
$126.12
10
$125.81
25
$125.49
50
$66.44
75
$46.75
100 +
$45.82
Click for Quote
Log in
to unlock special pricing