- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234L-20-2PN
ITT CANNON
VG95234L-20-2PN
Circular Connector - Straight Plug - Contact Arrangement: 20-2 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 20-2 - Pins - Bayonet Coupling
Search Keywords: VG95234L202PN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | VG95234L-20-2PN |
| Alias/AKA: | 121183-3125 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Air And Creepage Paths (Min): | 2,8 mm |
| Bayonet: | Connector with bayonet coupling |
Product Guides
+
Frequently Asked Questions
Is VG95234L-20-2PN RoHS compliant?
No, VG95234L-20-2PN is not RoHS compliant.
What is the lead time for VG95234L-20-2PN?
The standard lead time for VG95234L-20-2PN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
25
$225.68
50
$119.11
75
$81.91
100 +
$80.28
Click for Quote
Log in
to unlock special pricing