- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234K-28-21PN
VG95234K-28-21PN
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 28-21 - Pins - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 28-21 - Pins - Bayonet Coupling
Search Keywords: VG95234K2821PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234K-28-21PN
-
Alias/AKA:121172-3092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$337.50
50
$178.12
75
$122.50
100 +
$120.05
Click for Quote
Log in
to unlock special pricing