- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234J2-36-10SN
VG95234J2-36-10SN
ITT CANNON
Circular Connector - Wall Mount - Contact Arrangement: 36-10 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 36-10 - Sockets - Bayonet Coupling
Search Keywords: VG95234J23610SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234J2-36-10SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Bayonet:Connector with bayonet coupling
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$380.48
50
$194.33
75
$132.28
100 +
$129.64
Click for Quote
Log in
to unlock special pricing