- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234J2-36-10PN
ITT CANNON
VG95234J2-36-10PN
Circular Connector - Wall Mount - Contact Arrangement: 36-10 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 36-10 - Pins - Bayonet Coupling
Search Keywords: VG95234J23610PN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | VG95234J2-36-10PN |
| Alias/AKA: | 121229-3419 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Air And Creepage Paths (Min): | 1,1 mm |
| Bayonet: | Connector with bayonet coupling |
Product Guides
+
Frequently Asked Questions
Is VG95234J2-36-10PN RoHS compliant?
No, VG95234J2-36-10PN is not RoHS compliant.
What is the lead time for VG95234J2-36-10PN?
The standard lead time for VG95234J2-36-10PN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
25
$338.15
50
$178.47
75
$122.74
100 +
$120.28
Click for Quote
Log in
to unlock special pricing