- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234H-20-2PN
ITT CANNON
VG95234H-20-2PN
Circular Connector - Straight Plug - Contact Arrangement: 20-2 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 20-2 - Pins - Bayonet Coupling
Search Keywords: VG95234H202PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234H-20-2PN
-
Alias/AKA:121183-3008
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier's Standard Package:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Frequently Asked Questions
Is VG95234H-20-2PN RoHS compliant?
No, VG95234H-20-2PN is not RoHS compliant.
What is the lead time for VG95234H-20-2PN?
The standard lead time for VG95234H-20-2PN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$193.18
50
$101.95
75
$70.12
100 +
$68.71
Click for Quote
Log in
to unlock special pricing