- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234H-14S-6SN
VG95234H-14S-6SN
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling
Search Keywords: VG95234H14S6SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234H-14S-6SN
-
Alias/AKA:121178-3007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Bayonet:Connector with bayonet coupling
-
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$115.53
50
$61.16
75
$43.04
100 +
$42.18
Click for Quote
Log in
to unlock special pricing