- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234G2821SNF0
ITT CANNON
VG95234G2821SNF0
Circular Connector - Straight Plug - Contact Arrangement: 28-21 - Sockets - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 28-21 - Sockets - Bayonet Coupling
Search Keywords: VG95234G2821SNF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234G2821SNF0
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier's Standard Package:
1 -
Bayonet:Connector with bayonet coupling
-
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is VG95234G2821SNF0 RoHS compliant?
No, VG95234G2821SNF0 is not RoHS compliant.
What is the lead time for VG95234G2821SNF0?
The standard lead time for VG95234G2821SNF0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
125
$202.25
250
$103.30
375
$70.32
500 +
$68.91
Click for Quote
Log in
to unlock special pricing