- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- VG95234G-14S-6PN-1
VG95234G-14S-6PN-1
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Pins - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Pins - Bayonet Coupling
Search Keywords: VG95234G14S6PN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234G-14S-6PN-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$98.70
50
$52.25
75
$36.77
100 +
$36.04
Click for Quote
Log in
to unlock special pricing