- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234E-18-1PN-1
ITT CANNON
VG95234E-18-1PN-1
Circular Connector - 90° Plug - Contact Arrangement: 18-1 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 18-1 - Pins - Bayonet Coupling
Search Keywords: VG95234E181PN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234E-18-1PN-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Frequently Asked Questions
Is VG95234E-18-1PN-1 RoHS compliant?
Yes, VG95234E-18-1PN-1 is RoHS compliant.
What is the lead time for VG95234E-18-1PN-1?
The standard lead time for VG95234E-18-1PN-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
25
$216.18
50
$114.09
75
$78.47
100 +
$76.90
Click for Quote
Log in
to unlock special pricing