- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234E1-10SL-3SN
VG95234E1-10SL-3SN
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 1-10 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 1-10 - Sockets - Bayonet Coupling
Search Keywords: VG95234E110SL3SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234E1-10SL-3SN
-
Alias/AKA:121161-3007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Bayonet:Connector with bayonet coupling
-
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$107.71
50
$57.02
75
$40.13
100 +
$39.33
Click for Quote
Log in
to unlock special pricing