- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234D-24-11SN
ITT CANNON
VG95234D-24-11SN
Circular Connector - Straight Plug - Contact Arrangement: 24-11 - Sockets - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 24-11 - Sockets - Bayonet Coupling
Search Keywords: VG95234D2411SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234D-24-11SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Bayonet:Connector with bayonet coupling
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is VG95234D-24-11SN RoHS compliant?
Yes, VG95234D-24-11SN is RoHS compliant.
What is the lead time for VG95234D-24-11SN?
The standard lead time for VG95234D-24-11SN is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
25
$305.50
50
$161.23
75
$110.88
100 +
$108.67
Click for Quote
Log in
to unlock special pricing