- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234D10SL3PNF0
ITT CANNON
VG95234D10SL3PNF0
Circular Connector - Straight Plug - Contact Arrangement: 10SL-3 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 10SL-3 - Pins - Bayonet Coupling
Search Keywords: VG95234D10SL3PNF0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | VG95234D10SL3PNF0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Bayonet: | Connector with bayonet coupling |
| Air And Creepage Paths (Min): | 1,1 mm |
Product Guides
+
Frequently Asked Questions
Is VG95234D10SL3PNF0 RoHS compliant?
No, VG95234D10SL3PNF0 is not RoHS compliant.
What is the lead time for VG95234D10SL3PNF0?
The standard lead time for VG95234D10SL3PNF0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
125
$108.51
250
$55.42
375
$37.73
500 +
$36.97
Click for Quote
Log in
to unlock special pricing