- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234B1-24-11PN
ITT CANNON
VG95234B1-24-11PN
Circular Connector - Box Mount - Contact Arrangement: 24-11 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 24-11 - Pins - Bayonet Coupling
Search Keywords: VG95234B12411PN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | VG95234B1-24-11PN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Bayonet: | Connector with bayonet coupling |
| Air And Creepage Paths (Min): | 1,1 mm |
Product Guides
+
Frequently Asked Questions
Is VG95234B1-24-11PN RoHS compliant?
Yes, VG95234B1-24-11PN is RoHS compliant.
What is the lead time for VG95234B1-24-11PN?
The standard lead time for VG95234B1-24-11PN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
25
$126.34
50
$66.89
75
$47.07
100 +
$46.13
Click for Quote
Log in
to unlock special pricing