- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- VG95234B1-20-2PN
VG95234B1-20-2PN
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 20-2 - Pins - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 20-2 - Pins - Bayonet Coupling
Search Keywords: VG95234B1202PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234B1-20-2PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):2,8 mm
-
Bayonet:Connector with bayonet coupling
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$88.47
50
$46.84
75
$32.96
100 +
$32.30
Click for Quote
Log in
to unlock special pricing