- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234B1-18-1SN-1
VG95234B1-18-1SN-1
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 18-1 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 18-1 - Sockets - Bayonet Coupling
Search Keywords: VG95234B1181SN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234B1-18-1SN-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Bayonet:Connector with bayonet coupling
-
Air And Creepage Paths (Min):0,7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$46.98
50
$28.91
75
$22.89
100 +
$22.43
Click for Quote
Log in
to unlock special pricing