- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234B1181PNF0
ITT CANNON
VG95234B1181PNF0
Circular Connector - Box Mount - Contact Arrangement: 18-1 - Pins - Bayonet Coupling
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 18-1 - Pins - Bayonet Coupling
Search Keywords: VG95234B1181PNF0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | VG95234B1181PNF0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Air And Creepage Paths (Min): | 0,7 mm |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Bayonet: | Connector with bayonet coupling |
Product Guides
+
Frequently Asked Questions
Is VG95234B1181PNF0 RoHS compliant?
No, VG95234B1181PNF0 is not RoHS compliant.
What is the lead time for VG95234B1181PNF0?
The standard lead time for VG95234B1181PNF0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
125
$50.49
250
$26.64
375
$18.33
500 +
$17.96
Click for Quote
Log in
to unlock special pricing