- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- VG95234B1-14S-6SN
VG95234B1-14S-6SN
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling
Search Keywords: VG95234B114S6SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:VG95234B1-14S-6SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$43.22
5
$30.21
10
$28.25
25
$27.36
50
$26.23
100
$25.97
250 +
$25.84
Click for Quote
Log in
to unlock special pricing